EUR | USD
Favorite

G6KU-2G-Y-TR DC5 Telecom Relay DPDT (2 Form C) Surface Mount
Price & Procurement
4.541 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90 €
10 3,65400 36,54 €
25 3,24800 81,20 €
50 3,08560 154,28 €
100 2,92320 292,32 €
250 2,59836 649,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z5231TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 2,21452 €
  • Cut Tape (CT)  : Z5231CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.541 - Immediate
  • Unit Price: 3,90000 €
  • Tray  : Z3304-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.730 - Immediate
  • Unit Price: 3,73000 €

G6KU-2G-Y-TR DC5

Datasheet
Digi-Key Part Number Z5231DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G6KU-2G-Y-TR DC5
Copy  
Description RELAY TELECOM DPDT 1A 5VDC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Coil Current 21,1mA
Coil Type Latching, Single Coil
Features -
Termination Style J Lead
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 3.75 VDC
Must Release Voltage -
Operate Time 3ms
Release Time 3ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Relay Type Telecom
Coil Resistance 237 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

B72210S0400K101

VARISTOR 68V 500A DISC 10MM

TDK Electronics Inc.

0,50000 € Details

PTS840 PK SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,28000 € Details

MIC5203-2.6YM4-TR

IC REG LINEAR 2.6V 80MA SOT143

Microchip Technology

0,33073 € Details

GRPB052MWCN-RC

CONN HEADER R/A 10POS 1.27MM

Sullins Connector Solutions

0,90000 € Details

ABMM2-12.000MHZ-E2-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

0,89000 € Details

G6KU-2F-Y-TR DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

4,10000 € Details
Additional Resources
Standard Package 1
Other Names Z5231DKR