EUR | USD
Favorite

Price & Procurement
5.460 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,85000 3,85 €
10 3,60300 36,03 €
25 3,20240 80,06 €
50 3,04200 152,10 €
100 2,88190 288,19 €
250 2,56168 640,42 €
500 2,40160 1.200,80 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z114TR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 2,03772 €
  • Cut Tape (CT)  : Z114CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.460 - Immediate
  • Unit Price: 3,85000 €
  • Tube  : Z114-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.644 - Immediate
    4.000 - Factory Stock 
  • Unit Price: 3,49000 €

G6K-2F-TR DC24

Datasheet
Digi-Key Part Number Z114DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G6K-2F-TR DC24
Copy  
Description RELAY TELECOM DPDT 1A 24VDC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Coil Current 4,6mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 19.2 VDC
Must Release Voltage 2.4 VDC
Operate Time 3ms
Release Time 3ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Relay Type Telecom
Coil Resistance 5,22 kOhms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BAT54S,215

DIODE ARRAY SCHOTTKY 30V SOT23

Nexperia USA Inc.

0,22000 € Details

G6L-1F-TRDC24

RELAY TELECOM SPST 1A 24VDC

Omron Electronics Inc-EMC Div

3,35000 € Details

TQ2SA-3V-Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

3,66000 € Details

G5V-1-DC24

RELAY GEN PURPOSE SPDT 1A 24VDC

Omron Electronics Inc-EMC Div

1,90000 € Details

G6L-1F-TRDC12

RELAY TELECOM SPST 1A 12VDC

Omron Electronics Inc-EMC Div

2,92000 € Details

TX2SA-24V-Z

RELAY TELECOM DPDT 2A 24VDC

Panasonic Electric Works

2,47066 € Details
Additional Resources
Standard Package 1
Other Names Z114DKR