Price & Procurement
4.463 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,01000 €5,01
10 4,70000 €47,00
25 4,17760 €104,44
50 3,96860 €198,43
100 3,75980 €375,98
250 3,65540 €913,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Z8613TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock 
  • Unit Price: €3,65540
  • Digi-Reel®  : Z8613DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.463 - Immediate
    7.500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : Z2459-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.837 - Immediate
    4.800 - Factory Stock 
  • Unit Price: €5,01000

G3VM-81G1(TR)

Datasheet
Digi-Key Part Number Z8613CT-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number G3VM-81G1(TR)
Copy  
Description SSR RELAY SPST-NO 350MA 0-80V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 80V
Load Current 350mA
On-State Resistance (Max) 1,2 Ohms
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
Base Part Number G3VM
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G3VM-41LR5(TR05)

SSR RELAY SPST-NO 300MA 0-40V

Omron Electronics Inc-EMC Div

€8,56000 Details
Additional Resources
Standard Package 1
Other Names Z8613CT