EUR | USD
Favorite

A22NK-3RM-01BA-G101 Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120VAC 24VDC Panel Mount
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,03000 16,03 €
10 15,58100 155,81 €
25 15,13600 378,40 €
50 14,69080 734,54 €
100 12,91000 1.291,00 €
250 12,24228 3.060,57 €
500 12,01970 6.009,85 €

Submit a request for quotation on quantities greater than those displayed.

A22NK-3RM-01BA-G101

Datasheet
Digi-Key Part Number Z5658-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A22NK-3RM-01BA-G101
Copy  
Description SWITCH KEYLCK 3POS DPST 10A 120V
Copy  
Detailed Description

Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120VAC 24VDC Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series A22NK
Part Status Active
Circuit DPST-NO
Number of Positions 3
Switch Function On-Off-Off, Off-Off-On
Contact Timing Not Specified
Current Rating (Amps) 10A (AC), 8A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 24V
Actuator Type Flat Key
Key Removable Positions Left
Angle of Throw 45°
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Features IP66
Operating Temperature -25°C ~ 70°C
Depth Behind Flange 45.30mm
Mechanical Life 300,000 Cycles
Electrical Life 300,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A22NK-3RM-01BA-G101-ND
A22NK3RM01BAG101
Z5658