EUR | USD

PCKEP14D,118 Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2GHz 20-SOIC (0.295", 7.50mm Width)
Price & Procurement
0 In Stock

PCKEP14D,118

Datasheet
Digi-Key Part Number PCKEP14D,118-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCKEP14D,118
Copy  
Description IC CLK BUFFER 2:5 2GHZ 20SO
Copy  
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2GHz 20-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets PCKEP14
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:5
Differential - Input:Output Yes/Yes
Input ECL, HSTL, PECL
Output PECL
Frequency - Max 2GHz
Voltage - Supply 2.375V ~ 3.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number PCKEP14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.000
Other Names 935272824118
PCKEP14D-T
PCKEP14D-T-ND