EUR | USD

PCK946BD,151 Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:10 150MHz 32-LQFP
Price & Procurement
0 In Stock

PCK946BD,151

Datasheet
Digi-Key Part Number PCK946BD,151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCK946BD,151
Copy  
Description IC CLK BUFFER 2:10 150MHZ 32LQFP
Copy  
Detailed Description

Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:10 150MHz 32-LQFP

Copy  
Documents & Media
Datasheets PCK946
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tray 
Part Status Obsolete
Type Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output CMOS
Frequency - Max 150MHz
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number PCK946
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 935281249151
PCK946BD-S
PCK946BD-S-ND