EUR | USD

PCK9456BD,128 Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:10 250MHz 32-LQFP
Non-Stock

PCK9456BD,128

Datasheet
Digi-Key Part Number PCK9456BD,128-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCK9456BD,128
Copy  
Description IC CLK BUFFER 1:10 250MHZ 32LQFP
Copy  
Detailed Description

Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:10 250MHz 32-LQFP

Copy  
Documents & Media
Datasheets PCK9456
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output Yes/No
Input LVPECL
Output LVCMOS
Frequency - Max 250MHz
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number PCK94
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.000
Other Names 935280285128
PCK9456BD-F
PCK9456BD-F-ND