EUR | USD

PCK940LBD,157 Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 250MHz 32-LQFP
Price & Procurement
0 In Stock

PCK940LBD,157

Datasheet
Digi-Key Part Number PCK940LBD,157-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCK940LBD,157
Copy  
Description IC CLK BUFFER 1:18 250MHZ 32LQFP
Copy  
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 250MHz 32-LQFP

Copy  
Documents & Media
Datasheets PCK940L
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tray 
Part Status Obsolete
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 1:18
Differential - Input:Output Yes/Yes
Input LVCMOS, LVPECL
Output LVCMOS
Frequency - Max 250MHz
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number PCK940
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.250
Other Names 935281611157
PCK940LBD
PCK940LBD-ND