EUR | USD

PCK210BD,128 Clock Fanout Buffer (Distribution) IC 1:5 1.5GHz 32-LQFP
Price & Procurement
0 In Stock

PCK210BD,128

Datasheet
Digi-Key Part Number PCK210BD,128-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCK210BD,128
Copy  
Description IC CLK BUFFER 1:5 1.5GHZ 32LQFP
Copy  
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:5 1.5GHz 32-LQFP

Copy  
Documents & Media
Datasheets PCK210
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:5
Differential - Input:Output Yes/Yes
Input ECL, PECL
Output PECL
Frequency - Max 1,5GHz
Voltage - Supply 2.25V ~ 3.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number PCK210
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.000
Other Names 935271586128
PCK210BD-F
PCK210BD-F-ND