EUR | USD
Favorite

Price & Procurement
920 In Stock
Can ship immediately Factory Stock : 215
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,09000 9,09 €
10 8,19100 81,91 €
25 7,84800 196,20 €
50 7,46200 373,10 €
100 7,16180 716,18 €
250 6,73292 1.683,23 €
500 6,21830 3.109,15 €
1.000 6,00387 6.003,87 €

Submit a request for quotation on quantities greater than those displayed.

M2042SS1W03

Datasheet
Digi-Key Part Number 360-1875-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2042SS1W03
Copy  
Description SWITCH TOGGLE 4PDT 6A 125V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch 4PDT Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit 4PDT
Switch Function On-On
Current Rating (Amps) 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

AT428H

TOGGLE FULL BOOT BLACK

NKK Switches

1,76000 € Details

AT513H

NUT HEX INCH 1/4-40 M/MB20/MB24

NKK Switches

0,37000 € Details

AT533TH

NUT DRESS CAP 1/4-40 2.3MM HGT

NKK Switches

0,64000 € Details

AT507H

RING LOCKING INCH 1/4-40

NKK Switches

0,15000 € Details

AT532TH

HARDWARE DRESS CAP NUT INCH

NKK Switches

0,94000 € Details

N5030L 1

TOGGLE FULL BOOT GRAY

APM Hexseal

2,43000 € Details
You May Also Be Interested In

3513

FUSE CLIP CARTRIDGE 15A PCB

Keystone Electronics

0,30000 € Details

0312008.MXP

FUSE GLASS 8A 250VAC 3AB 3AG

Littelfuse Inc.

0,32000 € Details

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

0,38000 € Details

FDD4141

MOSFET P-CH 40V 10.8A/50A DPAK

ON Semiconductor

0,78000 € Details

0022032021

CONN HEADER VERT 2POS 2.54MM

Molex

0,20000 € Details

800AWSP9M2QE

SWITCH PUSH SPST-NO 1A 120V

E-Switch

2,23000 € Details
Additional Resources
Standard Package 1
Other Names 360-1087
360-1087-ND
360-1875
M2042SS1W03-RO