Price & Procurement
246 In Stock
Can ship immediately Factory Stock : 1.600
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 €3,63
10 3,24400 €32,44
25 3,07280 €76,82
50 2,96440 €148,22
100 2,80920 €280,92
250 2,68500 €671,25
500 2,46772 €1.233,86
1.000 2,35908 €2.359,08

Submit a request for quotation on quantities greater than those displayed.

M2011S3S1W01

Datasheet
Digi-Key Part Number 360-3695-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2011S3S1W01
Copy  
Description SWITCH TOGGLE SPST 6A 125V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SPST
Switch Function On-Off
Current Rating (Amps) 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 6.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Base Part Number M2011S3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M2011S3A1W03

SWITCH TOGGLE SPST 6A 125V

NKK Switches

€3,14000 Details

M2011S2A1W01

SWITCH TOGGLE SPST 6A 125V

NKK Switches

€3,79000 Details

7105D

SWITCH TOGGLE SPST 6A 125V

Electroswitch

€3,22000 Details

2FA53-73-TABS

SWITCH TOGGLE SPST 15A 125V

Carling Technologies

€3,70000 Details

M2011SS1W03

SWITCH TOGGLE SPST 6A 125V

NKK Switches

€3,80000 Details

A11JP

SWITCH TOGGLE SPST 0.4VA 28V

NKK Switches

€3,59000 Details
Additional Resources
Standard Package 100
Other Names 360-3695
M2011S3S1W01-ND
Q4643524