Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 9,65000 €9,65
10 8,69500 €86,95
25 8,33080 €208,27
50 7,92120 €396,06
100 7,60250 €760,25
250 7,14732 €1.786,83
500 6,60102 €3.300,51
1.000 6,37341 €6.373,41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,65000

Excludes VAT

€11,67650

Includes VAT

LB15CGW01-H

Datasheet
Digi-Key Part Number 360-3993-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number LB15CGW01-H
Copy  
Description SWITCH PUSHBUTTON SPDT 3A 125V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Snap-In

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series LB
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Snap-In
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Gray
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 22.00mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 100,000 Cycles
Base Part Number LB15CGW01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MS12AFG01

SWITCH SLIDE SPDT 0.4VA 28V

NKK Switches

€3,61000 Details

ADN4662BRZ

IC RECEIVER 0/1 8SOIC

Analog Devices Inc.

€1,92000 Details

510KCA25M0000BAGR

XTAL OSC XO 25.0000MHZ CMOS SMD

Skyworks Solutions Inc.

€2,83000 Details
Additional Resources
Standard Package 50
Other Names 360-3993
LB15CGW01-H-ND