EUR | USD
Favorite

PUSB2X4YH 3.8V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP
Price & Procurement
82.655 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,22600 2,26 €
25 0,14520 3,63 €
100 0,12580 12,58 €
500 0,08390 41,95 €
1.000 0,05808 58,08 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-1987-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 81.000 - Immediate
  • Unit Price: 0,05969 €
  • Digi-Reel®  : 1727-1987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 82.655 - Immediate
  • Unit Price: Digi-Reel®

PUSB2X4YH

Datasheet
Digi-Key Part Number 1727-1987-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PUSB2X4YH
Copy  
Description TVS DIODE 3.8V 6TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

3.8V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP

Copy  
Documents & Media
Product Training Modules ESD Standards and Products
Datasheets PUSB2X4Y
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PUSB2X4Y
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 3.8V (Typ)
Current - Peak Pulse (10/1000µs) 4.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.7pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number PUSB2X4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148W-TP

DIODE GEN PURP 100V 150MA SOD123

Micro Commercial Co

0,14000 € Details

FDV301N

MOSFET N-CH 25V 220MA SOT-23

ON Semiconductor

0,20000 € Details

TXB0102DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

0,60000 € Details

HD3SS3212RKSR

IC MUX 2:1 8 OHM 20VQFN

Texas Instruments

1,66000 € Details

TS3DV642A0RUAR

IC MUX/DEMUX 1:2 42WQFN

Texas Instruments

1,32000 € Details

PUSB2X4DH

TVS DIODE 4.3V SOT457

Nexperia USA Inc.

0,37000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1987-1
568-12027-1
568-12027-1-ND