EUR | USD
Add To Favorites
PMEG6030ELPX Diode Schottky 60V 3A Surface Mount SOD-128/CFP5
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,33700 3,37 €
100 0,22940 22,94 €
500 0,17206 86,03 €
1.000 0,12904 129,04 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-2413-6-ND
Copy   1727-2413-6-ND
Quantity Available 61.409
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMEG6030ELPX

Copy   PMEG6030ELPX
Description DIODE SCHOTTKY 60V 3A SOD128
Copy   DIODE SCHOTTKY 60V 3A SOD128
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SOD-128/CFP5

Copy   Diode Schottky 60V 3A Surface Mount SOD-128/CFP5
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 670mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 12ns
Current - Reverse Leakage @ Vr 1000nA @ 60V
Capacitance @ Vr, F 315pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package SOD-128/CFP5
Operating Temperature - Junction 175°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMEG6030EP,115 - Nexperia USA Inc. | 1727-5218-1-ND DigiKey Electronics
  • PMEG6030EP,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 60V 3A SOD128
  • Unit Price 0,47000 €
  • 1727-5218-1-ND
  • PTVS24VS1UR,115 - Nexperia USA Inc. | 1727-5867-1-ND DigiKey Electronics
  • PTVS24VS1UR,115
  • Nexperia USA Inc.
  • TVS DIODE 24V 38.9V CFP3
  • Unit Price 0,41000 €
  • 1727-5867-1-ND
  • FSV360FP - ON Semiconductor | FSV360FPCT-ND DigiKey Electronics
  • FSV360FP
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 3A SOD123HE
  • Unit Price 0,33000 €
  • FSV360FPCT-ND
  • PMEG6020AELRX - Nexperia USA Inc. | 1727-2411-1-ND DigiKey Electronics
  • PMEG6020AELRX
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 60V 2A SOD123
  • Unit Price 0,36000 €
  • 1727-2411-1-ND
  • NX5P3290UKZ - NXP USA Inc. | 568-13398-1-ND DigiKey Electronics
  • NX5P3290UKZ
  • NXP USA Inc.
  • IC USB POWER SWITCH 16WLCSP
  • Unit Price 1,22000 €
  • 568-13398-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2413-6
568-12712-6
568-12712-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2413-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,11484 €
  • Cut Tape (CT) ? : 1727-2413-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.409 - Immediate
  • Unit Price: 0,41000 €

20:04:30 9/17/2019