EUR | USD
Favorite

PESD2IVN-UX 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70
Price & Procurement
12.518 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,27600 2,76 €
100 0,17200 17,20 €
500 0,11770 58,85 €
1.000 0,09053 90,53 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2672-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07910 €
  • Digi-Reel®  : 1727-2672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.518 - Immediate
  • Unit Price: Digi-Reel®

PESD2IVN-UX

Datasheet
Digi-Key Part Number 1727-2672-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD2IVN-UX
Copy  
Description TVS DIODE 26.5V 53V SOT323-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70

Copy  
Documents & Media
Datasheets PESD2IVN-U
Product Training Modules ESD Protection Diodes
ESD Standards and Products
PCN Packaging Label Chg 12/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 26.5V (Max)
Voltage - Breakdown (Min) 28V
Voltage - Clamping (Max) @ Ipp 53V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications Automotive, CAN
Capacitance @ Frequency 8.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUD3160LT1G

IC PWR DRVR N-CHAN 1:1 SOT23-3

ON Semiconductor

0,42000 € Details

RJSAE-5381-02

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

5,78000 € Details

WP914CK/4YDT

LED IND 2X3MM QUAD RA YLW DIFF

Kingbright

1,59000 € Details

SN65HVD1781QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

5,13000 € Details

G3VM-61D1(TR)

SSR RELAY SPST-NO 500MA 0-60V

Omron Electronics Inc-EMC Div

2,50000 € Details

IPD50N04S4L08ATMA1

MOSFET N-CH 40V 50A TO252-3-313

Infineon Technologies

0,74000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2672-1
568-13188-1
568-13188-1-ND