EUR | USD
Favorite

BC817-40,215 Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 250mW Surface Mount TO-236AB
Price & Procurement
474.012 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,10400 1,04 €
25 0,10000 2,50 €
100 0,04390 4,39 €
250 0,04216 10,54 €
500 0,03448 17,24 €
1.000 0,02394 23,94 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6186-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01668 €
  • Tape & Reel (TR)  : 1727-2919-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 471.000 - Immediate
  • Unit Price: 0,02091 €
  • Cut Tape (CT)  : 1727-6186-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.956 - Immediate
  • Unit Price: 0,12000 €
  • Cut Tape (CT)  : 1727-2919-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 474.012 - Immediate
  • Unit Price: 0,12000 €
  • Digi-Reel®  : 1727-6186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.956 - Immediate
  • Unit Price: Digi-Reel®

BC817-40,215

Datasheet
Digi-Key Part Number 1727-2919-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC817-40,215
Copy  
Description TRANS NPN 45V 0.5A SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 250mW Surface Mount TO-236AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series BC817
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BC817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV99,235

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

0,08000 € Details

BC807-40,215

TRANS PNP 45V 0.5A SOT23

Nexperia USA Inc.

0,12000 € Details

BC807-40,235

TRANS PNP 45V 0.5A SOT23

Nexperia USA Inc.

0,12000 € Details

MRA4007T3G

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

0,24000 € Details

TPS73033DBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

0,53000 € Details

BAT54CQ-7-F

SCHOTTKY DIODE SOT23

Diodes Incorporated

0,19000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2919-6
568-1631-6
568-1631-6-ND