EUR | USD
Add To Favorites
BAS516,135 Diode Standard 100V 250mA (DC) Surface Mount SOD-523
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,16200 1,62 €
100 0,08630 8,63 €
500 0,05676 28,38 €
1.000 0,03859 38,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-6378-6-ND
Copy   1727-6378-6-ND
Quantity Available 72.576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS516,135

Copy   BAS516,135
Description DIODE GEN PURP 100V 250MA SOD523
Copy   DIODE GEN PURP 100V 250MA SOD523
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 100V 250mA (DC) Surface Mount SOD-523

Copy   Diode Standard 100V 250mA (DC) Surface Mount SOD-523
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, BAS16
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS516
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UPS840E3/TR13 - Microsemi Corporation | UPS840E3MSCT-ND DigiKey Electronics
  • UPS840E3/TR13
  • Microsemi Corporation
  • DIODE SCHOTTKY 40V 8A POWERMITE3
  • Unit Price 1,47000 €
  • UPS840E3MSCT-ND
  • PDZ6.8B,115 - Nexperia USA Inc. | 1727-5156-1-ND DigiKey Electronics
  • PDZ6.8B,115
  • Nexperia USA Inc.
  • DIODE ZENER 6.8V 400MW SOD323
  • Unit Price 0,19000 €
  • 1727-5156-1-ND
  • BAS16XV2T1G - ON Semiconductor | BAS16XV2T1GOSCT-ND DigiKey Electronics
  • BAS16XV2T1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD523
  • Unit Price 0,12000 €
  • BAS16XV2T1GOSCT-ND
  • BAS516-TP - Micro Commercial Co | BAS516-TPMSCT-ND DigiKey Electronics
  • BAS516-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 250MA SOD523
  • Unit Price 0,25000 €
  • BAS516-TPMSCT-ND
  • BLM15AG102SN1D - Murata Electronics | 490-1007-1-ND DigiKey Electronics
  • BLM15AG102SN1D
  • Murata Electronics
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price 0,09000 €
  • 490-1007-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6378-6
568-8200-6
568-8200-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS516,315-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02798 €
  • Tape & Reel (TR) ? : 1727-6378-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,02498 €
  • Tape & Reel (TR) ? : 1727-2893-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 567.000 - Immediate
  • Unit Price: 0,03379 €
  • Cut Tape (CT) ? : 1727-6378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.576 - Immediate
  • Unit Price: 0,20000 €
  • Cut Tape (CT) ? : 1727-2893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 569.861 - Immediate
  • Unit Price: 0,20000 €
  • Digi-Reel® ? : 1727-2893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 569.861 - Immediate
  • Unit Price: Digi-Reel®

15:53:52 9/17/2019