EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,16200 1,62 €
100 0,08630 8,63 €
500 0,05676 28,38 €
1.000 0,03859 38,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-2893-6-ND
Copy   1727-2893-6-ND
Quantity Available 569.861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS516,115

Copy   BAS516,115
Description DIODE GEN PURP 100V 250MA SOD523
Copy   DIODE GEN PURP 100V 250MA SOD523
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 100V 250mA (DC) Surface Mount SOD-523

Copy   Diode Standard 100V 250mA (DC) Surface Mount SOD-523
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, BAS16
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS516
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RB521S-30DP-TP - Micro Commercial Co | RB521S-30DP-TPMSCT-ND DigiKey Electronics
  • RB521S-30DP-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 30V 100MA 0201
  • Unit Price 0,27000 €
  • RB521S-30DP-TPMSCT-ND
  • HD01-T - Diodes Incorporated | HD01DICT-ND DigiKey Electronics
  • HD01-T
  • Diodes Incorporated
  • BRIDGE RECT 1P 100V 800MA 4-DIP
  • Unit Price 0,38000 €
  • HD01DICT-ND
  • SMAJ58CA - Littelfuse Inc. | SMAJ58CALFCT-ND DigiKey Electronics
  • SMAJ58CA
  • Littelfuse Inc.
  • TVS DIODE 58V 93.6V DO214AC
  • Unit Price 0,35000 €
  • SMAJ58CALFCT-ND
  • TSW-102-07-F-S - Samtec Inc. | SAM10844-ND DigiKey Electronics
  • TSW-102-07-F-S
  • Samtec Inc.
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price 0,18000 €
  • SAM10844-ND
  • MPZ1608S601ATA00 - TDK Corporation | 445-2205-1-ND DigiKey Electronics
  • MPZ1608S601ATA00
  • TDK Corporation
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price 0,09000 €
  • 445-2205-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2893-6
568-1603-6
568-1603-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS516,315-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02798 €
  • Tape & Reel (TR) ? : 1727-6378-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,02498 €
  • Tape & Reel (TR) ? : 1727-2893-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 567.000 - Immediate
  • Unit Price: 0,03379 €
  • Cut Tape (CT) ? : 1727-6378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.576 - Immediate
  • Unit Price: 0,20000 €
  • Cut Tape (CT) ? : 1727-2893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 569.861 - Immediate
  • Unit Price: 0,20000 €
  • Digi-Reel® ? : 1727-6378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.576 - Immediate
  • Unit Price: Digi-Reel®

19:52:27 9/16/2019