Add To Favorites
74LVC377PW,118 Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,57400 5,74 €
25 0,53880 13,47 €
100 0,43990 43,99 €
250 0,40856 102,14 €
500 0,34770 173,85 €
1.000 0,27816 278,16 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-3080-1-ND
Copy   1727-3080-1-ND
Quantity Available 10.953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC377PW,118

Copy   74LVC377PW,118
Description IC FF D-TYPE SNGL 8BIT 20TSSOP
Copy   IC FF D-TYPE SNGL 8BIT 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)

Copy   Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 330MHz
Max Propagation Delay @ V, Max CL 7.6ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2V ~ 3.6V
Current - Quiescent (Iq) 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Base Part Number 74LVC377
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-3080-1
568-2275-1
568-2275-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3080-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,24474 €
  • Digi-Reel® ? : 1727-3080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.953 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC377PW,112-ND
  • Minimum Quantity: 1.875  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31094 €

17:27:23 4/24/2019