EUR | USD
Favorite

74LVC2G17GW,125 Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Price & Procurement
36.521 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,21100 2,11 €
25 0,17720 4,43 €
100 0,11230 11,23 €
250 0,08668 21,67 €
500 0,07388 36,94 €
1.000 0,05023 50,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4218-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,04735 €
  • Cut Tape (CT)  : 1727-4218-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.521 - Immediate
  • Unit Price: 0,27000 €

74LVC2G17GW,125

Datasheet
Digi-Key Part Number 1727-4218-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC2G17GW,125
Copy  
Description IC BUF NON-INVERT 5.5V 6TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP

Copy  
Documents & Media
Datasheets 74LVC2G17
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Design/Specification TSSOP5/6 29/Jun/2016
74LVCYYY 15/Jan/2017
PCN Packaging Logo 10/Dec/2016
Label Chg 12/Mar/2017
HTML Datasheet 74LVC2G17
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number 74LVC2G17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC2G14GW,125

IC INVERTER SCHMITT 2CH SC88

Nexperia USA Inc.

0,24000 € Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,08000 € Details

IRLML6346TRPBF

MOSFET N-CH 30V 3.4A SOT23

Infineon Technologies

0,35000 € Details

MMBT3906LT1G

TRANS PNP 40V 0.2A SOT23

ON Semiconductor

0,11000 € Details

BAT54J,115

DIODE SCHOTTKY 30V 200MA SOD323F

Nexperia USA Inc.

0,22000 € Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

0,48000 € Details
Additional Resources
Standard Package 1
Other Names 1727-4218-6
568-4841-6
568-4841-6-ND