EUR | USD
Favorite

74LVC125ABQ,115 Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Price & Procurement
78.617 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,28200 2,82 €
25 0,25800 6,45 €
100 0,19180 19,18 €
250 0,17384 43,46 €
500 0,14388 71,94 €
1.000 0,10792 107,92 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3481-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,09605 €
  • Cut Tape (CT)  : 1727-3481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.617 - Immediate
  • Unit Price: 0,35000 €

74LVC125ABQ,115

Datasheet
Digi-Key Part Number 1727-3481-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC125ABQ,115
Copy  
Description IC BUFF NON-INVERT 3.6V 14DHVQFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)

Copy  
Documents & Media
Datasheets 74LVC125A
PCN Assembly/Origin Mult Dev Assembly Site Add 31/Dec/2018
PCN Packaging Date Code Extended 18/Jul/2013
Logo 10/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-DHVQFN (2.5x3)
Base Part Number 74LVC125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

0,31000 € Details

TCA9509RVHR

IC REDRIVER I2C 1CH 8X2QFN

Texas Instruments

0,84000 € Details

NLSV4T244MUTAG

IC TRNSLTR UNIDIRECTIONAL 12UQFN

ON Semiconductor

1,49000 € Details

LP5912Q1.8DRVRQ1

IC REG LINEAR 1.8V 500MA 6WSON

Texas Instruments

1,25000 € Details

STM1061N28WX6F

IC SUPERVISOR 1 CHANNEL SOT23-3

STMicroelectronics

0,40000 € Details

APT1608CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

0,40000 € Details
Additional Resources
Standard Package 1
Other Names 1727-3481-6
568-2995-6
568-2995-6-ND