EUR | USD
Favorite

74LVC07ABQ,115 Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DHVQFN (2.5x3)
Price & Procurement
10.907 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,26100 2,61 €
25 0,23600 5,90 €
100 0,16310 16,31 €
250 0,13728 34,32 €
500 0,11154 55,77 €
1.000 0,08580 85,80 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3478-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07722 €
  • Cut Tape (CT)  : 1727-3478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.907 - Immediate
  • Unit Price: 0,34000 €

74LVC07ABQ,115

Datasheet
Digi-Key Part Number 1727-3478-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC07ABQ,115
Copy  
Description IC BUFF NON-INVERT 5.5V 14DHVQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DHVQFN (2.5x3)

Copy  
Documents & Media
Datasheets 74LVC07A
PCN Assembly/Origin Mult Device Assembly Site/Material Chg 14/Jul/2017
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74LVC07A
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-DHVQFN (2.5x3)
Base Part Number 74LVC07
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 25.0000MB-C3

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

0,28000 € Details

SZEMI2121MTTAG

CMC 100MA 2LN SMD AEC-Q101

ON Semiconductor

0,65000 € Details

SN74LVC07ARGYR

IC BUF NON-INVERT 5.5V 14VQFN

Texas Instruments

0,34000 € Details

NL17SZ08DFT2G

IC GATE AND 1CH 2-INP SC88A

ON Semiconductor

0,18000 € Details

74LVC1T45Z6-7

IC TRNSLTR BIDIRECTIONAL SOT563

Diodes Incorporated

0,33000 € Details

74AHCV244APWJ

74AHCV244APW/SOT360/TSSOP20

Nexperia USA Inc.

0,13052 € Details
Additional Resources
Standard Package 1
Other Names 1727-3478-6
568-2992-6
568-2992-6-ND