EUR | USD
Favorite

74HC4051D,653 1 Circuit IC Switch 8:1 120Ohm 16-SO
Price & Procurement
18.803 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,30200 3,02 €
25 0,27240 6,81 €
100 0,18810 18,81 €
250 0,15840 39,60 €
500 0,12870 64,35 €
1.000 0,09901 99,01 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2807-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,09312 €
  • Cut Tape (CT)  : 1727-2807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.803 - Immediate
  • Unit Price: 0,42000 €
  • Tube  : 1727-3789-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.690 - Immediate
  • Unit Price: 0,32000 €

74HC4051D,653

Datasheet
Digi-Key Part Number 1727-2807-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HC4051D,653
Copy  
Description IC MUX/DEMUX 8X1 16SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1 Circuit IC Switch 8:1 120Ohm 16-SO

Copy  
Documents & Media
Datasheets 74HCT4051DB,112
PCN Design/Specification Logo Marking Update 30/Nov/2016
Mult Device Part Marking Add 30/Sep/2017
PCN Packaging Logo 10/Dec/2016
Label Chg 12/Mar/2017
PCN Assembly/Origin 74YYY/HEYYY 21/Jan/2018
HTML Datasheet 74HC(T)4051
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 120Ohm
Channel-to-Channel Matching (ΔRon) 6Ohm
Voltage - Supply, Single (V+) 2V ~ 10V
Voltage - Supply, Dual (V±) ±1.5V ~ 5V
Switch Time (Ton, Toff) (Max) 51ns, 42ns
-3db Bandwidth 180MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 400nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74HC4051
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC4051D

IC MUX 8:1 4 OHM 16SOIC

Toshiba Semiconductor and Storage

0,39000 € Details

74HC4052D,653

IC MUX/DEMUX DUAL 4X1 16SOIC

Nexperia USA Inc.

0,32000 € Details

LL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

0,08000 € Details

74HC4053D,653

IC MUX/DEMUX TRIPLE 2X1 16SOIC

Nexperia USA Inc.

0,38000 € Details

74HC595D,118

IC SHIFT REGISTER 8BIT 16SOIC

Nexperia USA Inc.

0,34000 € Details

ESD03A24VR25V

VARISTOR 25V 0603

Stackpole Electronics Inc

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2807-6
568-1454-6
568-1454-6-ND