EUR | USD
Favorite

74HC14D,653 Inverter IC 6 Channel Schmitt Trigger 14-SO
Price & Procurement
104.700 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,26400 2,64 €
25 0,23760 5,94 €
100 0,16440 16,44 €
250 0,13840 34,60 €
500 0,11244 56,22 €
1.000 0,08650 86,50 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2783-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 102.500 - Immediate
  • Unit Price: 0,07786 €
  • Cut Tape (CT)  : 1727-2783-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 104.700 - Immediate
  • Unit Price: 0,35000 €
  • Tube  : 1727-3781-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.386 - Immediate
  • Unit Price: 0,35000 €

74HC14D,653

Datasheet
Digi-Key Part Number 1727-2783-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HC14D,653
Copy  
Description IC INVERTER SCHMITT 6CH 14SO
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.2V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC138D,653

IC DECODER/DEMUX 3-8 LINE 16SOIC

Nexperia USA Inc.

0,33000 € Details

SN74HC74DR

IC FF D-TYPE DUAL 1BIT 14SOIC

Texas Instruments

0,38000 € Details

LM339DR

IC QUAD DIFF COMP 14-SOIC

Texas Instruments

0,31000 € Details

FDLL4148

DIODE GEN PURP 100V 200MA LL34

ON Semiconductor

0,09000 € Details

74HC74D,653

IC FF D-TYPE DUAL 1BIT 14SO

Nexperia USA Inc.

0,38000 € Details

SN74HC08DR

IC GATE AND 4CH 2-INP 14SOIC

Texas Instruments

0,29000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2783-6
568-1401-6
568-1401-6-ND