EUR | USD
Favorite

2N7002BK,215 N-Channel 60V 350mA (Ta) 370mW (Ta) Surface Mount TO-236AB
Price & Procurement
1.084.773 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,16900 1,69 €
100 0,06940 6,94 €
500 0,05784 28,92 €
1.000 0,04019 40,19 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4789-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 1.083.000 - Immediate
  • Unit Price: 0,03625 €
  • Cut Tape (CT)  : 1727-4789-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.084.773 - Immediate
  • Unit Price: 0,20000 €

2N7002BK,215

Datasheet
Digi-Key Part Number 1727-4789-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N7002BK,215
Copy  
Description MOSFET N-CH 60V 350MA SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 60V 350mA (Ta) 370mW (Ta) Surface Mount TO-236AB

Copy  
Documents & Media
Datasheets 2N7002BK Datasheet
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Carrier Tapes 31/Aug/2016
Pack/Label Update 30/Nov/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 350mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,6nC @ 4,5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
FET Feature -
Power Dissipation (Max) 370mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

68602-116HLF

CONN HEADER VERT 16POS 2.54MM

Amphenol ICC (FCI)

0,73000 € Details

SMCJ30A

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

0,52000 € Details

B350A-13-F

DIODE SCHOTTKY 50V 3A SMA

Diodes Incorporated

0,38000 € Details

IPD90P03P4L04ATMA1

MOSFET P-CH 30V 90A TO252-3

Infineon Technologies

1,66000 € Details

TJA1043T,118

IC TRANSCEIVER HALF 1/1 14SO

NXP USA Inc.

1,38000 € Details

SBRT3M40P1-7

DIODE SBR 40V 3A POWERDI123

Diodes Incorporated

0,37000 € Details
Additional Resources
Standard Package 1
Other Names 1727-4789-6
568-5981-6
568-5981-6-ND