EUR | USD
Favorite

UVQ-24/4.5-D24PB-C Isolated Module DC DC Converter 1 Output 24V 4.5A 18V - 36V Input
Price & Procurement
126 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 77,55000 77,55 €
5 76,92000 384,60 €
10 76,29200 762,92 €
25 75,20160 1.880,04 €
50 72,93920 3.646,96 €
100 72,71510 7.271,51 €

Submit a request for quotation on quantities greater than those displayed.

UVQ-24/4.5-D24PB-C

Datasheet
Digi-Key Part Number 811-3144-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UVQ-24/4.5-D24PB-C
Copy  
Description DC DC CONVERTER 24V 108W
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 4.5A 18V - 36V Input

Copy  
Documents & Media
Datasheets UVQ Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UVQ
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.5A
Power (Watts) 108W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 110°C
Efficiency 89.5%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Control Features Enable, Active High
Base Part Number UVQ-24
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30
Other Names 811-3144
UVQ-24/4.5-D24PB-C-ND