EUR | USD
Favorite

ULT-12/2.5-D48PM-C Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Price & Procurement
2.698 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,97000 22,97 €
5 22,79000 113,95 €
10 22,61800 226,18 €
25 22,30840 557,71 €
50 21,67160 1.083,58 €
100 21,23760 2.123,76 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-2325-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 20,61900 €
  • Digi-Reel®  : 811-2325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.698 - Immediate
  • Unit Price: Digi-Reel®

ULT-12/2.5-D48PM-C

Datasheet
Digi-Key Part Number 811-2325-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULT-12/2.5-D48PM-C
Copy  
Description DC DC CONVERTER 12V 30W
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input

Copy  
Documents & Media
Datasheets ULT Series Datasheet
Mfg CAD Models ULT SMT.sldprt
ULT SMT.stp
ULT SMT.igs
3D Drawings ULT SMT.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series ULT
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) 30W
Voltage - Isolation 1,5kV
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 1/32 Brick
Size / Dimension 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CCG154812S

DC DC CONVERTER 12V 15W

TDK-Lambda Americas Inc.

24,05000 € Details

SPBW06G-12

DC DC CONVERTER 12V 6W

MEAN WELL USA Inc.

8,66000 € Details
Additional Resources
Standard Package 1
Other Names 811-2325-1