EUR | USD
Favorite

UEI30-120-Q48N-C Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input
Price & Procurement
114 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 38,67000 38,67 €
5 38,34800 191,74 €
10 38,03000 380,30 €
25 37,49280 937,32 €
50 36,36480 1.818,24 €
100 33,94470 3.394,47 €
250 32,53784 8.134,46 €

Submit a request for quotation on quantities greater than those displayed.

UEI30-120-Q48N-C

Datasheet
Digi-Key Part Number 811-3141-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UEI30-120-Q48N-C
Copy  
Description DC DC CONVERTER 12V 30W
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input

Copy  
Documents & Media
Datasheets UEI30 Series Datasheet
Mfg CAD Models UEI30.sldprt
UEI30.stp
UEI30.igs
3D Drawings UEI30.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UEI30 (30W)
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) 30W
Voltage - Isolation 2,25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UWE-12/10-Q48NB-C

DC DC CONVERTER 12V 120W

Murata Power Solutions Inc.

41,85000 € Details
Additional Resources
Standard Package 21
Other Names 811-3141
UEI30-120-Q48N-C-ND