PLT10HH9016R0PNL 2 Line Common Mode Choke Surface Mount 900 Ohms @ 10MHz 6A DCR 8.5mOhm
Price & Procurement
3.925 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 €4,81
10 4,05800 €40,58
25 3,47800 €86,95
50 3,39520 €169,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12823-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 3.875 - Immediate
  • Unit Price: €3,31232
  • Digi-Reel®  : 490-12823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.925 - Immediate
  • Unit Price: Digi-Reel®

PLT10HH9016R0PNL

Datasheet
Digi-Key Part Number 490-12823-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number PLT10HH9016R0PNL
Copy  
Description CMC 6A 2LN 900 OHM SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 900 Ohms @ 10MHz 6A DCR 8.5mOhm

Copy  
Customer Reference
Documents & Media
Datasheets PLT10HHyyyyyyPNy Spec
Product Training Modules Common Mode Chokes
Design Resources PLT10HH9016R0PNL SimSurfing Design Tool
HTML Datasheet PLT10HHyyyyyyPNy Spec
EDA / CAD Models PLT10HH9016R0PNL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series PLT10H
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 900 Ohms @ 10MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 8.5mOhm
Voltage Rating - DC 100V
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.508" L x 0.358" W (12.90mm x 9.10mm)
Height (Max) 0.370" (9.40mm)
Package / Case Vertical, 4 PC Pad
Base Part Number PLT10HH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PLT10HH501100PNL

CMC 10A 2LN 500 OHM SMD AEC-Q200

Murata Electronics

€4,81000 Details

PLT10HH450180PNL

CMC 18A 2LN 45 OHM SMD AEC-Q200

Murata Electronics

€11,06000 Details

CG0603MLU-24E

VARISTOR 0603

Bourns Inc.

€0,37000 Details

LTC2461CMS#PBF

IC ADC 16BIT SIGMA-DELTA 12MSOP

Analog Devices Inc.

€3,76000 Details

REC6-1205SRW/R10/A

DC DC CONVERTER 5V 6W

Recom Power

€43,47000 Details

MJD31T4G

TRANS NPN 40V 3A DPAK

onsemi

€0,49000 Details
Additional Resources
Standard Package 1
Other Names 490-12823
490-12823-1
490-12823-ND