Price & Procurement
1.889 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 €4,81
10 4,05800 €40,58
25 3,47800 €86,95
50 3,39520 €169,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7735-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 1.625 - Immediate
  • Unit Price: €3,31232

PLT10HH1026R0PNL

Datasheet
Digi-Key Part Number 490-7735-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number PLT10HH1026R0PNL
Copy  
Description CMC 6A 2LN 1KOHM SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1 kOhms @ 10MHz 6A DCR 8mOhm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets PLT10HHyyyyyyPNy Spec
Product Training Modules Common Mode Chokes
Design Resources PLT10HH1026R0PNL SimSurfing Design Tool
HTML Datasheet PLT10HHyyyyyyPNy Spec
EDA / CAD Models PLT10HH1026R0PNL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series PLT10H
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 1 kOhms @ 10MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 8mOhm (Typ)
Voltage Rating - DC 100V
Voltage Rating - AC -
Operating Temperature -55°C ~ 105°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.508" L x 0.358" W (12.90mm x 9.10mm)
Height (Max) 0.370" (9.40mm)
Package / Case Vertical, 4 PC Pad
Base Part Number PLT10HH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PLT10HH501100PNL

CMC 10A 2LN 500 OHM SMD AEC-Q200

Murata Electronics

€4,81000 Details

BNX022-01L

FILTER LC 1UF SMD

Murata Electronics

€4,69000 Details

PLT5BPH5013R1SNL

CMC 1.8A 2LN 500OHM SMD AEC-Q200

Murata Electronics

€1,45000 Details

ACM7060-701-2PL-TL01

CMC 4A 2LN 700 OHM SMD

TDK Corporation

€1,57000 Details

LM2904PT

IC OPAMP GP 2 CIRCUIT 8TSSOP

STMicroelectronics

€0,38000 Details

DDTC123ECA-7-F

TRANS PREBIAS NPN 200MW SOT23-3

Diodes Incorporated

€0,20000 Details
Additional Resources
Standard Package 1
Other Names 490-7735
490-7735-1
490-7735-ND