EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,83200 €8,32
25 0,60960 €15,24
50 0,59600 €29,80
100 0,58220 €58,22
250 0,52676 €131,69
500 0,51292 €256,46
1.000 0,44359 €443,59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6984-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41587 €
  • Cut Tape (CT)  : 490-6984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,86000 €

NFM31PC276B0J3L

Datasheet
Digi-Key Part Number 490-6984-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM31PC276B0J3L
Copy  
Description CAP FEEDTHRU 27UF 20% 6.3V 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

27µF Feed Through Capacitor 6.3V 6A 5mOhm 1206 (3216 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM31
Packaging Digi-Reel® 
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 6A
DC Resistance (DCR) (Max) 5mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.059" (1.50mm)
Thread Size -
Base Part Number NFM31PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BNX016-01

FILTER LC TH

Murata Electronics

4,10000 € Details

BLM31PG121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

0,23000 € Details

CVHD-950-122.880

XTAL OSC VCXO 122.8800MHZ CMOS

Crystek Corporation

28,03000 € Details

132134-15

CONN SMA JACK STR 50 OHM SMD

Amphenol RF

8,44000 € Details

NFM41PC155B1E3L

CAP FEEDTHRU 1.5UF 25V 1806

Murata Electronics

0,87000 € Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

0,13000 € Details
Additional Resources
Standard Package 1
Other Names 490-6984-6