EUR | USD
Favorite

Price & Procurement
9.747 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83 €
10 0,79000 7,90 €
25 0,76400 19,10 €
50 0,62380 31,19 €
100 0,56010 56,01 €
250 0,50920 127,30 €
500 0,48374 241,87 €
1.000 0,43282 432,82 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16924-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,37032 €
  • Digi-Reel®  : 490-16924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.747 - Immediate
  • Unit Price: Digi-Reel®

NFM31KC153R1H3L

Datasheet
Digi-Key Part Number 490-16924-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM31KC153R1H3L
Copy  
Description CAP FEEDTHRU 0.015UF 50V 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.015µF Feed Through Capacitor 50V 10A 1.5mOhm 1206 (3216 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFM31KC153R1H3 Ref Sheet
NFM Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM31
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,015µF
Tolerance ±20%
Voltage - Rated 50V
Current 10A
DC Resistance (DCR) (Max) 1.5mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.059" (1.50mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF31HC1H153MT000N

CAP FEEDTHRU 0.015UF 50V 1206

TDK Corporation

1,09000 € Details

NFM31KC223R1H3L

CAP FEEDTHRU 0.022UF 50V 1206

Murata Electronics

1,42000 € Details

NFM31KC103R1H3L

CAP FEEDTHRU 0.01UF 20% 50V 1206

Murata Electronics

1,09000 € Details

NFM18CC223R1C3D

CAP FEEDTHRU 0.022UF 16V 0603

Murata Electronics

0,25000 € Details

YFF31HC2A105MT000N

CAP FEEDTHRU 1UF 20% 100V 1206

TDK Corporation

0,76000 € Details
Additional Resources
Standard Package 1
Other Names 490-16924-1