NFM18CC471R1C3D 470pF Feed Through Capacitor 16V 500mA 300mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
2.500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,21700 €2,17
25 0,20680 €5,17
50 0,20000 €10,00
100 0,19330 €19,33
250 0,18332 €45,83
500 0,15332 €76,66
1.000 0,11899 €118,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6968-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: €0,11332
  • Digi-Reel®  : 490-6968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®

NFM18CC471R1C3D

Datasheet
Digi-Key Part Number 490-6968-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM18CC471R1C3D
Copy  
Description CAP FEEDTHRU 470PF 20% 16V 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470pF Feed Through Capacitor 16V 500mA 300mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 16V
Current 500mA
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
Base Part Number NFM18CC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

€0,19000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

€0,13000 Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

€0,15000 Details

BNX025H01L

FILTER LC 10UF SMD

Murata Electronics

€6,08000 Details

B39162B3913U410

FILTER SAW 1.588GHZ 6SMD

Qualcomm (RF front-end (RFFE) filters)

€1,56000 Details

NFM18CC222R1C3D

CAP FEEDTHRU 2200PF 20% 16V 0603

Murata Electronics

€0,23000 Details
Additional Resources
Standard Package 1
Other Names 490-6968-1