NFM18CC102R1C3D 1000pF Feed Through Capacitor 16V 600mA 300mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
25.211 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,21700 €2,17
25 0,20680 €5,17
50 0,20000 €10,00
100 0,19330 €19,33
250 0,18332 €45,83
500 0,15332 €76,66
1.000 0,11899 €118,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27830

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6962-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: €0,11332
  • Digi-Reel®  : 490-6962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.211 - Immediate
  • Unit Price: Digi-Reel®

NFM18CC102R1C3D

Datasheet
Digi-Key Part Number 490-6962-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM18CC102R1C3D
Copy  
Description CAP FEEDTHRU 1000PF 20% 16V 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1000pF Feed Through Capacitor 16V 600mA 300mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 16V
Current 600mA
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
Base Part Number NFM18CC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

€0,33000 Details

NFM21PS106B0J3D

CAP FEEDTHRU 10UF 20% 6.3V 0805

Murata Electronics

€0,44000 Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

€0,15000 Details

74279226101

FERRITE BEAD 100 OHM 1812 1LN

Würth Elektronik

€0,57000 Details

0436500210

CONN HEADER SMD R/A 2POS 3MM

Molex

€2,11000 Details

B12B-EH-A(LF)(SN)

CONN HEADER VERT 12POS 2.5MM

JST Sales America Inc.

€0,38000 Details
Additional Resources
Standard Package 1
Other Names 490-6962-1