EUR | USD
Favorite

NFL21SP207X1C3D LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 72nH, C = 22pF 250mA 0805 (2012 Metric), 3 PC Pad
Price & Procurement
16.689 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,21500 2,15 €
25 0,20440 5,11 €
50 0,19800 9,90 €
100 0,19120 19,12 €
250 0,18136 45,34 €
500 0,15168 75,84 €
1.000 0,11771 117,71 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6958-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10650 €
  • Digi-Reel®  : 490-6958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.689 - Immediate
  • Unit Price: Digi-Reel®

NFL21SP207X1C3D

Datasheet
Digi-Key Part Number 490-6958-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFL21SP207X1C3D
Copy  
Description FILTER LC(PI) 72NH/22PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 72nH, C = 22pF 250mA 0805 (2012 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFL21SPyyyX1Cyy Spec
HTML Datasheet NFL21SPyyyX1Cyy Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL21
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 250mA
Values L = 72nH, C = 22pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
Base Part Number NFL21SP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15HB121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

0,18000 € Details

NFL21SP106X1C3D

FILTER LC(PI) 680NH/670PF SMD

Murata Electronics

0,31000 € Details

BLM15BB221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0,08000 € Details

ESD112B102ELE6327XTMA1

TVS DIODE 5.3V 21V TSLP-2-20

Infineon Technologies

0,36000 € Details

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

2,57000 € Details

B39242B8328P810

FILTER SAW 2.442GHZ 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

1,30000 € Details
Additional Resources
Standard Package 1
Other Names 490-6958-1