EUR | USD
Favorite

Price & Procurement
20.030 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,44600 4,46 €
25 0,43120 10,78 €
50 0,35200 17,60 €
100 0,31620 31,62 €
250 0,28744 71,86 €
500 0,27304 136,52 €
1.000 0,24431 244,31 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4014-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,22210 €
  • Digi-Reel®  : 490-4014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.030 - Immediate
  • Unit Price: Digi-Reel®

NFL18ST207X1C3D

Datasheet
Digi-Key Part Number 490-4014-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFL18ST207X1C3D
Copy  
Description FILTER LC(T) 110NH/25PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 110nH, C = 25pF 150mA 0603 (1608 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL18
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 3.5
Current 150mA
Values L = 110nH, C = 25pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZED-F9P-00B-02

RF RECEIVER GNSS/GPS 54LGA

U-Blox America Inc.

181,05000 € Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

0,47000 € Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

0,49000 € Details

BD1722N5050AHF

BALUN 1.7GHZ-2.2GHZ 50/50 0404

Anaren

0,60000 € Details

DSK-3R3H224U-HL

CAP 220MF -20% +80% 3.3V SMD

Elna America

1,48000 € Details

NFM18PC225B1A3D

CAP FEEDTHRU 2.2UF 20% 10V 0603

Murata Electronics

0,27000 € Details
Additional Resources
Standard Package 1
Other Names 490-4014-1