EUR | USD
Favorite

NFL18SP157X1A3D LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 100nH, C = 34pF 100mA 0603 (1608 Metric), 3 PC Pad
Price & Procurement
19.744 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,32600 3,26 €
25 0,31160 7,79 €
50 0,30140 15,07 €
100 0,29120 29,12 €
250 0,27620 69,05 €
500 0,23100 115,50 €
1.000 0,17927 179,27 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6954-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,15522 €
  • Cut Tape (CT)  : 490-6954-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.744 - Immediate
  • Unit Price: 0,35000 €

NFL18SP157X1A3D

Datasheet
Digi-Key Part Number 490-6954-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFL18SP157X1A3D
Copy  
Description FILTER LC(PI) 100NH/34PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 100nH, C = 34pF 100mA 0603 (1608 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFL18SPyyyX1A3y Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL18
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 150MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values L = 100nH, C = 34pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFL21SP107X1C3D

FILTER LC(PI) 135NH/44PF SMD

Murata Electronics

0,27000 € Details

0603L010YR

PTC RESET FUSE 15V 100MA 0603

Littelfuse Inc.

0,95000 € Details

TS5USBA224RSWR

IC SW USB/AUDIO DPDT 10UQFN

Texas Instruments

1,09000 € Details

ABM3B-16.384MHZ-10-1-U-T

CRYSTAL 16.3840MHZ 10PF SMD

Abracon LLC

1,02000 € Details

TLV70533YFPR

IC REG LINEAR 3.3V 200MA 4DSBGA

Texas Instruments

0,49000 € Details

MEM2012S25R0T001

FILTER LC(T) 25MHZ SMD

TDK Corporation

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 490-6954-6