Price & Procurement
94.886 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,12800 €1,28
25 0,11440 €2,86
50 0,09720 €4,86
100 0,08580 €8,58
250 0,07868 €19,67
500 0,07152 €35,76
1.000 0,06007 €60,07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16940

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1184-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: €0,05149
  • Digi-Reel®  : 490-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 94.886 - Immediate
  • Unit Price: Digi-Reel®

LQW18ANR47J00D

Datasheet
Digi-Key Part Number 490-1184-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW18ANR47J00D
Copy  
Description FIXED IND 470NH 75MA 7 OHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470nH Unshielded Wirewound Inductor 75mA 7Ohm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 470nH
Tolerance ±5%
Current Rating (Amps) 75mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 7Ohm Max
Q @ Freq 30 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQW18AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1184-1