EUR | USD
Favorite

Price & Procurement
65.956 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,15500 1,55 €
100 0,10340 10,34 €
500 0,08618 43,09 €
1.000 0,07238 72,38 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6910-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,05474 €
  • Digi-Reel®  : 490-6910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.956 - Immediate
  • Unit Price: Digi-Reel®

LQW18AN75NG00D

Datasheet
Digi-Key Part Number 490-6910-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW18AN75NG00D
Copy  
Description FIXED IND 75NH 270MA 560 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

75nH Unshielded Wirewound Inductor 270mA 560mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 75nH
Tolerance ±2%
Current Rating (Amps) 270mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 560mOhm Max
Q @ Freq 34 @ 150MHz
Frequency - Self Resonant 2.05GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6910-1