EUR | USD
Favorite

Price & Procurement
43.750 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,15300 1,53 €
100 0,10220 10,22 €
500 0,08510 42,55 €
1.000 0,07148 71,48 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6874-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,05328 €
  • Digi-Reel®  : 490-6874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.750 - Immediate
  • Unit Price: Digi-Reel®

LQW18AN22NG00D

Datasheet
Digi-Key Part Number 490-6874-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW18AN22NG00D
Copy  
Description FIXED IND 22NH 500MA 170 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22nH Unshielded Wirewound Inductor 500mA 170mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 22nH
Tolerance ±2%
Current Rating (Amps) 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 170mOhm Max
Q @ Freq 40 @ 250MHz
Frequency - Self Resonant 4.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6874-1