EUR | USD
Favorite

LQW15AN8N7G00D 8.7nH Unshielded Wirewound Inductor 540mA 140mOhm Max 0402 (1006 Metric)
Price & Procurement
75.199 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,15600 1,56 €
100 0,10360 10,36 €
500 0,08632 43,16 €
1.000 0,07251 72,51 €
2.500 0,06215 155,38 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6851-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,04804 €
  • Digi-Reel®  : 490-6851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75.199 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN8N7G00D

Datasheet
Digi-Key Part Number 490-6851-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN8N7G00D
Copy  
Description FIXED IND 8.7NH 540MA 140 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8.7nH Unshielded Wirewound Inductor 540mA 140mOhm Max 0402 (1006 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 8,7nH
Tolerance ±2%
Current Rating (Amps) 540mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6851-1