EUR | USD
Favorite

LQW15AN5N6C10D 5.6nH Unshielded Wirewound Inductor 800mA 51mOhm Max 0402 (1005 Metric)
Price & Procurement
61.980 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,16800 1,68 €
100 0,11240 11,24 €
500 0,09366 46,83 €
1.000 0,07868 78,68 €
2.500 0,06744 168,60 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6833-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,05213 €
  • Digi-Reel®  : 490-6833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.980 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN5N6C10D

Datasheet
Digi-Key Part Number 490-6833-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN5N6C10D
Copy  
Description FIXED IND 5.6NH 800MA 51 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.6nH Unshielded Wirewound Inductor 800mA 51mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 5,6nH
Tolerance ±0.2nH
Current Rating (Amps) 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 51mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6833-1