EUR | USD
Favorite

LQW15AN2N7B00D 2.7nH Unshielded Wirewound Inductor 850mA 50mOhm Max 0402 (1006 Metric)
Price & Procurement
123.747 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,15600 1,56 €
100 0,10360 10,36 €
500 0,08632 43,16 €
1.000 0,07251 72,51 €
2.500 0,06215 155,38 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6799-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,04804 €
  • Cut Tape (CT)  : 490-6799-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 123.747 - Immediate
  • Unit Price: 0,17000 €

LQW15AN2N7B00D

Datasheet
Digi-Key Part Number 490-6799-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN2N7B00D
Copy  
Description FIXED IND 2.7NH 850MA 50 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.7nH Unshielded Wirewound Inductor 850mA 50mOhm Max 0402 (1006 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 2,7nH
Tolerance ±0.1nH
Current Rating (Amps) 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6799-6