EUR | USD
Favorite

Price & Procurement
128.118 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,15700 1,57 €
100 0,10480 10,48 €
500 0,08736 43,68 €
1.000 0,07338 73,38 €
2.500 0,06290 157,26 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1133-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,04862 €
  • Digi-Reel®  : 490-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 128.118 - Immediate
  • Unit Price: Digi-Reel®

LQP15MN5N6B02D

Datasheet
Digi-Key Part Number 490-1133-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQP15MN5N6B02D
Copy  
Description FIXED IND 5.6NH 140MA 700 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5.6nH Unshielded Thin Film Inductor 140mA 700mOhm Max 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
EDA / CAD Models LQP15MN5N6B02D by SnapEDA
Catalog Page 1496 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 5,6nH
Tolerance ±0.1nH
Current Rating (Amps) 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1133-1