LQM2MPN4R7NG0L 4.7µH Shielded Multilayer Inductor 1.1A 175mOhm Max 0806 (2016 Metric)
Price & Procurement
4.959 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 €0,21
10 0,18500 €1,85
25 0,16280 €4,07
50 0,13920 €6,96
100 0,12770 €12,77
250 0,11604 €29,01
500 0,10908 €54,54
1.000 0,08355 €83,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21000

Excludes VAT

€0,25410

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-7787-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,07891
  • Digi-Reel®  : 490-7787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.959 - Immediate
  • Unit Price: Digi-Reel®

LQM2MPN4R7NG0L

Datasheet
Digi-Key Part Number 490-7787-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM2MPN4R7NG0L
Copy  
Description FIXED IND 4.7UH 1.1A 175MOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 1.1A 175mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM2
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±30%
Current Rating (Amps) 1,1A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 175mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQM2MPN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7787-1