EUR | USD
Favorite

LQM2MPN2R2NG0L 2.2µH Shielded Multilayer Inductor 1.2A 138mOhm Max 0806 (2016 Metric)
Price & Procurement
30.625 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,29800 2,98 €
25 0,26080 6,52 €
50 0,22380 11,19 €
100 0,20510 20,51 €
250 0,18648 46,62 €
500 0,17526 87,63 €
1.000 0,13424 134,24 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7786-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,11526 €
  • Digi-Reel®  : 490-7786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.625 - Immediate
  • Unit Price: Digi-Reel®

LQM2MPN2R2NG0L

Datasheet
Digi-Key Part Number 490-7786-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQM2MPN2R2NG0L
Copy  
Description FIXED IND 2.2UH 1.2A 110 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 1.2A 138mOhm Max 0806 (2016 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM2
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±30%
Current Rating (Amps) 1,2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 138mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQM2MPN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7786-1