Price & Procurement
14.697 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,35900 €3,59
25 0,31440 €7,86
50 0,26940 €13,47
100 0,24700 €24,70
250 0,22452 €56,13
500 0,21106 €105,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,49610

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-5328-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.697 - Immediate
  • Unit Price: €0,16168
  • Digi-Reel®  : 490-5328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.697 - Immediate
  • Unit Price: Digi-Reel®

LQH44PN4R7MP0L

Datasheet
Digi-Key Part Number 490-5328-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQH44PN4R7MP0L
Copy  
Description FIXED IND 4.7UH 1.7A 96 MOHM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.7A 96mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets Standard Land Pattern Dimensions
Product Training Modules Chip RF Inductors
Power Inductors
Design Resources LQH44PN4R7MP0L SimSurfing Design Tool
Featured Product LQH44P Series
HTML Datasheet Standard Land Pattern Dimensions
EDA / CAD Models LQH44PN4R7MP0L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH44
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,7A
Current - Saturation (Isat) 1.7A
Shielding Shielded
DC Resistance (DCR) 96mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1515 (4040 Metric)
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Base Part Number LQH44PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5328-1