EUR | USD
Favorite

Price & Procurement
3.383 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,27000 2,70 €
100 0,18590 18,59 €
500 0,15884 79,42 €
1.000 0,12166 121,66 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-2496-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10579 €
  • Cut Tape (CT)  : 490-2496-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.383 - Immediate
  • Unit Price: 0,30000 €

LQH32CN100K23L

Datasheet
Digi-Key Part Number 490-2496-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH32CN100K23L
Copy  
Description FIXED IND 10UH 300MA 440 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 300mA 572mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets LQH32CNyyyy23L Spec
Product Training Modules Inductor Products
Power Inductors
EDA / CAD Models Download from Ultra Librarian
Catalog Page 1499 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 572mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2496-6