EUR | USD
Favorite

Price & Procurement
101.934 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05600 0,56 €
100 0,03680 3,68 €
500 0,03066 15,33 €
1.000 0,02574 25,74 €
2.500 0,02206 55,16 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2621-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,01720 €
  • Digi-Reel®  : 490-2621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 101.934 - Immediate
  • Unit Price: Digi-Reel®

LQG15HS6N8J02D

Datasheet
Digi-Key Part Number 490-2621-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQG15HS6N8J02D
Copy  
Description FIXED IND 6.8NH 600MA 240 MOHM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6.8nH Unshielded Multilayer Inductor 600mA 240mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG15
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 6,8nH
Tolerance ±5%
Current Rating (Amps) 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 4.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2621-1