EUR | USD
Favorite

Price & Procurement
87.497 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05500 0,55 €
100 0,03680 3,68 €
500 0,03062 15,31 €
1.000 0,02572 25,72 €
2.500 0,02204 55,11 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-2618-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,01703 €
  • Cut Tape (CT)  : 490-2618-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87.497 - Immediate
  • Unit Price: 0,09000 €

LQG15HS4N7S02D

Datasheet
Digi-Key Part Number 490-2618-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQG15HS4N7S02D
Copy  
Description FIXED IND 4.7NH 700MA 180 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7nH Unshielded Multilayer Inductor 700mA 180mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG15
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 4,7nH
Tolerance ±0.3nH
Current Rating (Amps) 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 180mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2618-6